Thermistors
ERT-J1VP473HM
Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4150K T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4150
Sensitivity Index Range (K)
4100 to 4300
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
47000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
100m
Body Material
Ceramic
Seated Plane Height (mm)
0.8
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount

