Arrow Electronic Components Online
ERTJ1VK102HM|PANASONI|simage
ERTJ1VK102HM|PANASONI|limage
Reduced Price
Thermistors

ERT-J1VK102HM

Thermistor NTC 1K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3690K T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    3690
  • Sensitivity Index Range (K)
    3600 to 3850
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    1000
  • Resistance Range @ 25C (Ohm)
    300 to 1500
  • Percentage of Resistance Tolerance @ 25C (%)
    ±3
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Detection
  • Body Material
    Ceramic
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources