Arrow Electronic Components Online
ERTJ1VG103FA|PANASONI|limage
ERTJ1VG103FA|PANASONI|simage
サーミスタ

ERT-J1VG103FA

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    3435
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    10000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Detection, Temperature Compensation
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0041
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources