Arrow Electronic Components Online
ERTJ0EV334J|PANASONI|simage
ERTJ0EV334J|PANASONI|limage

ERT-J0EV334J

Thermistor NTC 330K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    4750
  • Sensitivity Index Range (K)
    >= 4550
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    330000
  • Resistance Range @ 25°C (Ohm)
    >= 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±5
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    66m
  • Application
    Temperature Detection, Temperature Compensation
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
  • Family/Series
    ERTJ
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
Order Quantity

Documentation and Resources

Datasheets
Design resources