Arrow Electronic Components Online
ERTJ0ER104JM|PANASONI|simage
ERTJ0ER104JM|PANASONI|limage
Thermistors

ERT-J0ER104JM

Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    4300
  • Sensitivity Index Range (K)
    4100 to 4300
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    100000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    66m
  • Body Material
    Ceramic
  • Seated Plane Height (mm)
    0.5
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources