ERT-J0EG202JM
Thermistor NTC 2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3410K T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3410
Sensitivity Index Range (K)
3250 to 3400
Accuracy
±0.5%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25°C (Ohm)
2000
Resistance Range @ 25°C (Ohm)
1500 to 6000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
66m
Application
Temperature Detection
Body Material
Ceramic
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount
Family/Series
ERTJ-M
ROHS Version
2011/65/EU, 2015/863
Order Quantity

