Thermistors
ERT-J0EG103HM
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3435
Sensitivity Index Range (K)
3250 to 3400
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
66m
Body Material
Ceramic
Seated Plane Height (mm)
0.5
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount

