Arrow Electronic Components Online
ERM802001LDRALKTR|SAMTEC|simage
ERM802001LDRALKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

ERM8-020-01-L-D-RA-L-K-TR

Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder RA Side Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    28
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    318VDC|225VAC
  • Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    29
  • Product Depth (mm)
    15.36
  • Product Height (mm)
    6.25
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources