Connector Headers and PCB Receptacles
ERM5-050-02.0-L-DV-TR
Conn High Speed Edge Rate Terminal Strip HDR 100 POS 0.5mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
High Speed Edge Rate Terminal Strip
Gender
HDR
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Speed Rating (Gbps)
28
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
269VDC, 190VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
31.8
Product Depth (mm)
4.95
Product Height (mm)
5.94
Mounting
Surface Mount
Order Quantity

