Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Lens Shape Type
Round
High Power
No
Packaging
Tray
Diameter
4
Mounting
Through Hole
Package Height
5.3
PCB changed
3
Supplier Package
T-1
Pin Count
3

