Arrow Electronic Components Online
ERM15A72|ARTESYNP|limage
ERM15A72|ARTESYNP|simage
DC to DC Converter and Switching Regulator Module

ERM15A72

Module DC-DC 72VIN 1-OUT 5V 15A 75W 8-Pin Quarter-Brick

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    43
  • Typical Input Voltage (V)
    72
  • Maximum Input Voltage (V)
    101
  • Output Voltage (V)
    5
  • Output Current (A)
    15
  • Output Power (W)
    75
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    320
  • Switching Regulator
    Yes
  • Load Regulation
    0.3%
  • Line Regulation
    0.2%
  • Efficiency (%)
    89
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources