Arrow Electronic Components Online
ERK610RK3470MCRA|KEMET|simage
ERK610RK3470MCRA|KEMET|limage
Capacitor Ceramic Single Layer

ERK610RK3470MCRA

Cap Ceramic Single 470pF 440VAC K4000 20% (8 X 6mm) Radial Disc 7.5mm 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    470pF
  • Tolerance
    20%
  • Voltage
    440VAC
  • Dielectric
    K4000
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    8 X 6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8(Max)
  • Product Depth (mm)
    6(Max)
  • Seated Plane Height (mm)
    11(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources