Arrow Electronic Components Online
ERJ2GE0R00X|PANASONI|simage
ERJ2GE0R00X|PANASONI|limage
Top Purchased
Resistor Fixed Single-Surface Mount

ERJ-2GE0R00X

Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

The Panasonic Resistor Fixed Single-Surface Mount has a power rating of 0.125 (1/8) W. This has a resistance of 1K Ohm. The temperature coefficient is ±100 ppm/°C. To ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Operating temperature of -55 to 155 °C. It is made of thick film technology. This has a tolerance of 1%. The product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Features and Benefits:
• Small size and lightweight
• High reliability Metal glaze thick film resistive element and three layers of electrodes
• Compatible with placement machines … Taping packaging available
• Suitable for both reflow and flow soldering
• Reference Standard … IEC 60115-8,JIS C 5201-8,JEITA RC-2134C
• AEC-Q200 compliant (except ERJXG)
• RoHS compliant

Application:
• Medical equipment
• Aircraft and Aerospace equipment
• Traffic and transportation equipment
• Combustion equipment
• Anti-crime equipment
• Safety equipment
• Accident prevention

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    ERJ2GE0R00X
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    0
  • Current Sensing
    No
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.0008
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources