Arrow Electronic Components Online
ERJU0XF1000Y|PANASONI|simage
ERJU0XF1000Y|PANASONI|limage
Resistor Fixed Single-Surface Mount

ERJ-U0XF1000Y

Res Thick Film 01005 100 Ohm 1% 0.031W(1/32W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    15
  • Current Sensing
    No
  • Power Rating (W)
    0.031 (1/32)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Special Features
    High Reliability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    01005
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    01005
  • Product Length (mm)
    0.4
  • Product Depth (mm)
    0.2
  • Product Height (mm)
    0.13
  • Product Weight (g)
    0.00004
  • Length Tolerance (mm)
    ±0.02
  • Depth Tolerance (mm)
    ±0.02
  • Height Tolerance (mm)
    ±0.02
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources