Resistor Fixed Single-Surface Mount
ERJ-U06F2R70V
Res Thick Film 0805 2.7 Ohm 1% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.42
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
2.7
Tolerance
1%
Maximum Voltage Rating (V)
150
Current Sensing
No
Power Rating (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-100 to 600
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.6
Product Weight (g)
0.004
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

