Arrow Electronic Components Online
ERJU06F1R80V|PANASONI|simage
ERJU06F1R80V|PANASONI|originalImage
Resistor Fixed Single-Surface Mount

ERJ-U06F1R80V

Res Thick Film 0805 1.8 Ohm 1% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.42
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1.8
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    150
  • Current Sensing
    No
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -100 to 600
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.004
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources