Resistor Fixed Single-Surface Mount
ERJ-U02F1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
10K
Tolerance
1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.35
Product Weight (g)
0.0008
Mounting
Surface Mount
Order Quantity

