Arrow Electronic Components Online
ERJU02D3241X|PANASONI|simage
ERJU02D3241X|PANASONI|limage
Resistor Fixed Single-Surface Mount

ERJ-U02D3241X

Res Thick Film 0402 3.24K Ohm 0.5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    3.24K
  • Tolerance
    0.5%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.0008
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources