Arrow Electronic Components Online
ERJS14J121U|PANASONI|simage
ERJS14J121U|PANASONI|originalImage
Resistor Fixed Single-Surface Mount

ERJ-S14J121U

Res Thick Film 1210 120 Ohm 5% 0.5W(1/2W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    120
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    1210
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1210
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.016
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources