Arrow Electronic Components Online
ERJS120R00U|PANASONI|simage
ERJS120R00U|PANASONI|limage
Resistor Fixed Single-Surface Mount

ERJ-S120R00U

Res Thick Film 1812 0 Ohm Sulfur Resistant Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    0
  • Current Sensing
    No
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    1812
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1812
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.027
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
  • Family/Series
    ERJ
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
Order Quantity

Documentation and Resources

Datasheets
Design resources