Resistor Fixed Single-Surface Mount
ERJ-P08J243V
Res Thick Film 1206 24K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
24K
Tolerance
5%
Maximum Voltage Rating (V)
500
Current Sensing
No
Power Rating (W)
0.667 (2/3)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
Yes
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.6
Product Weight (g)
0.01
Length Tolerance (mm)
-0.2|+0.05
Depth Tolerance (mm)
-0.15|+0.05
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

