Reduced Price
Resistor Fixed Single-Surface Mount
ERJ-D2CJR062V
Res Thick Film 0612 0.062 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
62m
Tolerance
5%
Current Sensing
No
Power Rating (W)
1
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0612
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0612
Product Length (mm)
1.6
Product Depth (mm)
3.2
Product Height (mm)
0.65
Product Weight (g)
0.011
Mounting
Surface Mount
Order Quantity

