Reduced Price
Resistor Fixed Single-Surface Mount
ERJ-D1CFR024U
Res Thick Film 1020 0.024 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
24m
Tolerance
1%
Current Sensing
No
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1020
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1020
Product Length (mm)
2.5
Product Depth (mm)
5
Product Height (mm)
0.6
Product Weight (g)
0.027
Mounting
Surface Mount
Order Quantity

