Resistor Fixed Single-Surface Mount
ERJ-8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Unknown
PPAP
Unknown
Resistance Value (Ohm)
22m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 125
Special Features
Small Size|Light Weight
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.65
Product Weight (g)
0.013
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

