ERJ-3EKF75R0V
Surface mount thick film resistor with resistance of 75 ohms, tolerance of 1%, and a total power dissipation of 0.1 W.
Panasonic IndustryThe ERJ-3EKF75R0V is a surface mount thick film resistor with a resistance of 75 ohms and a tolerance of 1%. The maximum operating voltage of the ERJ-3EKF75R0V is 75 V while the operating temperature range of the ERJ-3EKF2000V is -55°C to +155°C. The power dissipation capability of the ERJ-3EKF75R0V is 0.1 W with the temperature derating range (linear relationship) between +70°C to +155°C. The ERJ-3EKF75R0V are designed for high reliability using a metal glaze thick film resistive element with three layers of electrodes. The SMD resistors are suitable for both reflow and flow soldering and follow reference standards IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C as well as being AEC-Q200 qualified and RoHS compliant.
Drawings / Package
Key Features
• RoHS compliant and AEC-Q200 qualified
• Resistance tolerance of 1%
• 0.1 W power dissipation and maximum voltage of 75 V
• Operating temperature range of -55°C to +155°C
• High reliability
General Applications
• General purpose
• Automotive
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
75
Tolerance
1%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Product Weight (g)
0.002
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
-0.05|+0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

