Arrow Electronic Components Online
ERJ3EKF1001V|PANASONI|simage
ERJ3EKF1001V|PANASONI|limage
Top Purchased
Resistor Fixed Single-Surface Mount

ERJ-3EKF1001V | 1-KΩ Surface-Mount Resistor

Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

0603 1-KΩ SMD resistor with a 1% tolerance, a power rating of 0.1 W, and a temperature coefficient of ±100 ppm/°C with an AEC-Q200 automotive qualification.


The ERJ-3EKF1001V is an 0603 SMD resistor with a resistance value of 1 KΩ and a power rating of 0.1 W. The SMD resistor has a maximum voltage rating of 75 V, a resistance tolerance of 1%, and a temperature coefficient of ±100 ppm/°C. The operating temperature range of the ERJ-3EKF1001V is –55°C to 155°C, and the derating temperature range is between 70°C and 155°C. Furthermore, the ERJ-3EKF1001V is an AEC-Q200–rated part, meaning that it can be used in automotive applications and is suitable for both reflow and flow soldering.



Drawings/Package




Key Features

  • Maximum operating voltage of 75 V
  • Maximum power dissipation of 0.1 W
  • Resistance of 1 KΩ with a tolerance of 1%
  • Designed for high reliability
  • AEC-Q200–qualified


General Applications

  • Automotive electronics
  • General circuitry
  • Applications exposed to temperature swings and mechanical forces


Evaluation Board

NO — There is no evaluation board for the ERJ-3EKF1001V. The datasheet contains usage application examples.



Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.45
  • Product Weight (g)
    0.002
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    -0.05, +0.15
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
  • Family/Series
    ERJ
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
Order Quantity

Documentation and Resources

Datasheets
Design resources