Arrow Electronic Components Online
ERJ2BQFR47X|PANASONI|simage
ERJ2BQFR47X|PANASONI|limage
Resistor Fixed Single-Surface Mount

ERJ-2BQFR47X

Res Thick Film 0402 0.47 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    470m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.167
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    0 to 250
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Power|Low Resistance|Low TCR
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.0008
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    +0.1|-0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources