Resistor Fixed Single-Surface Mount
ERJ-14BQFR27U
Res Thick Film 1210 0.27 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
270m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.5 (1/2)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
0 to 200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1210
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1210
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
0.6
Product Weight (g)
0.016
Mounting
Surface Mount
Family/Series
ERJ
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
Order Quantity

