Arrow Electronic Components Online
ERF504001LDRAFR|SAMTEC|simage
ERF504001LDRAFR|SAMTEC|limage
Connector Headers and PCB Receptacles

ERF5-040-01-L-D-RA-FR

Conn High Speed Socket Strip RCP 80 POS 0.5mm Solder RA Side Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Socket Strip
  • Gender
    RCP
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    269VDC|190VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    30.3
  • Product Height (mm)
    5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources