Arrow Electronic Components Online
ERDN2024|MEANWELL|simage
ERDN2024|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

ERDN20-24

Module DC-DC 24VIN 1-OUT 20A 11-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    19
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    29
  • Output Current (A)
    20
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Chassis
  • Package Height
    36
  • Package Width
    82
  • Package Length
    99
  • PCB changed
    11
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources