Fuses
ERB-RD0R50X
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Fuse Size (mm)
1 X 0.5 X 0.39
Current Rating (A)
0.5
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
0.5
Product Length (mm)
1
Product Height (mm)
0.39
Mounting
Surface Mount
Package/Case
0402

