Arrow Electronic Components Online
ERB3806|EICSEMI|simage
ERB3806|EICSEMI|limage
Rectifiers

ERB38-06

Diode Switching 600V 0.8A 2-Pin DO-41

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    0.8
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Peak Reverse Current (uA)
    50
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    2.74(Max)
  • Mounting
    Through Hole
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources