Fuses
ERB-RE1R00V
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Fuse Size (mm)
1.6 X 0.8 X 0.54
Current Rating (A)
1
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
0.8
Product Length (mm)
1.6
Product Height (mm)
0.54
Mounting
Surface Mount
Package/Case
0603
Order Quantity

