Fuses
ERB-RD0R75X
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Fuse Size (mm)
1 X 0.5 X 0.39
Current Rating (A)
0.75
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
0.5
Product Length (mm)
1
Product Height (mm)
0.39
Mounting
Surface Mount
Package/Case
0402
Order Quantity

