Resistor Fixed Single-Surface Mount
ERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
10K
Tolerance
0.1%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
85 to 155
Special Features
High Accuracy|High Reliability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Product Weight (g)
0.002
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Order Quantity

