Arrow Electronic Components Online
ERA8VEB54R9V|PANASONI|simage
ERA8VEB54R9V|PANASONI|limage
Resistor Fixed Single-Surface Mount

ERA-8VEB54R9V

Res Thin Film 1206 54.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    54.9
  • Tolerance
    0.1%
  • Current Sensing
    No
  • Technology
    Thin Film
  • Anti-Surge
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources