Arrow Electronic Components Online
ERA6VRW5491V|PANASONI|simage
ERA6VRW5491V|PANASONI|limage
Resistor Fixed Single-Surface Mount

ERA-6VRW5491V

Res Thin Film 0805 5.49K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Tolerance
    0.05%
  • Case Size
    0805
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25

Documentation and Resources

Datasheets
Design resources