Arrow Electronic Components Online
ER1000TNA|CONNECTI|simage
ER1000TNA|CONNECTI|limage
Cellular Modules

ER1000T-NA

2G/3G/4G Cellular Module 700MHz/850MHz/1700MHz/1900MHz M2M

Connected IO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    700/850/1700/1900
  • SIM Card
    No
  • Antenna Connector Type
    SMA
  • SMS Supported
    No
  • Voice Supported
    No
  • Protocols Supported
    IP
  • Solutions
    M2M
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Generations and Technologies
    2G/3G/4G
  • Mounting
    Screw
  • Package Height
    111.23
  • Package Width
    25.4
  • Package Length
    106.43

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources