Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Sensing Resistor
Relay Type
Protection Relay
Product Length (mm)
40
Product Depth (mm)
41.5
Product Height (mm)
105
Mounting
Screw Mount

