Arrow Electronic Components Online
EQRD02612.00STLSBR1|SAMTEC|simage
EQRD02612.00STLSBR1|SAMTEC|limage
Cable Assembly Coaxial

EQRD-026-12.00-STL-SBR-1

Cable Assembly Coaxial 0.305m 34AWG Micro High Speed Socket to Micro High Speed Socket F-F Q Rate®  Bag

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-F
  • Connector Type A
    Micro High Speed Socket
  • Connector Type B
    Micro High Speed Socket
  • Conductor Material
    Silver Plated Copper
  • Wire Size (AWG)
    34
  • Cable Length (m)
    0.305
  • Maximum Outer Diameter (mm)
    0.818
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Tradename
    Q Rate® 
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Current Rating (A)
    0.5
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold Over Nickel

Documentation and Resources

Datasheets
Design resources