Arrow Electronic Components Online
EQCO30R5.D|MICROCHP|simage
EQCO30R5.D|MICROCHP|limage
Top Searched
Communication Misc

EQCO30R5.D

Video Cable Equalizer 270Mbps 3.3V 16-Pin QFN EP Tube

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Video Cable Equalizer
  • Maximum Data Rate
    270Mbps
  • Transmission Media Distance
    450m
  • Transmission Media Type
    Cable
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Power Supply Type
    Analog
  • Typical Supply Current (mA)
    55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources