Arrow Electronic Components Online
Reduced Price
Connector RF

EQCO-FW7501

Conn BNC 75Ohm Box

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Maximum Voltage Rating
    32V
  • Impedance (Ohm)
    75
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources