Arrow Electronic Components Online
EQCD04005.00STRTTL1|SAMTEC|simage
EQCD04005.00STRTTL1|SAMTEC|limage
Cable Assembly Coaxial

EQCD-040-05.00-STR-TTL-1

Cable Assembly Coax Micro Ribbon

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coax Micro Ribbon
  • Gender
    PL-RCP
  • Connector Type A
    Micro High Speed Socket
  • Connector Type B
    Micro High Speed Terminal
  • Cable Length (m)
    0.127
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Current Rating (A)
    0.5/Contact
  • Connector Orientation
    Right Angle to Right Angle
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources