Arrow Electronic Components Online
EQ730L|AKMSEMI|simage
EQ730L|AKMSEMI|limage
Hall Effect Sensors

EQ730L

Hall Effect Sensor 1mA 5V 3-Pin SIP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Typical Output Fall Time (us)
    3
  • Maximum Output Current (mA)
    1
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Through Hole
  • Package Height
    3 mm
  • Package Width
    1.15 mm
  • Package Length
    4.1 mm
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources