Arrow Electronic Components Online
EQ20019RG|BELPOWER|simage
EQ20019RG|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

EQ2001-9RG

Module DC-DC 110VIN 2-OUT 5.1V/5.1V 15A/15A 97W 15-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    66
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    150
  • Output Voltage (V)
    5.1
  • Output Current (A)
    15
  • Output Power (W)
    97
  • Minimum Isolation Voltage
    2100VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.5
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Supplier Temperature Grade
    Extended
  • Product Weight (g)
    500
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    19.8
  • Package Width
    111
  • Package Length
    164
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources