Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
5.6
Output Power (W)
84
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2.1(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2.5
Efficiency (%)
88.5(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
JST RCY Male
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
150
Mounting
Screw
Package Height
29 mm
Package Width
50.8 mm
Package Length
101.6 mm
PCB changed
8
Pin Count
8

