AC to DC Power Supplies
EPP-500-12
AC/DC Power Supply Single-OUT 12V 26.7(Convection)A/41.6(Forced Air)A 499.2W 14-Pin Box
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
41.6(Forced Air)|26.7(Convection)
Output Power (W)
499.2
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
230|110
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
5.8(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
91(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
460
Mounting
Screw
Package Height
43
Package Width
76.2
Package Length
127
PCB changed
14
Pin Count
14
We don't have prices now, please check later.
Order Quantity

