Arrow Electronic Components Online
EPP40024|MEANWELL|simage
EPP40024|MEANWELL|limage
AC to DC Power Supplies

EPP-400-24

AC/DC Power Supply Single-OUT 24V 10.5(Convection)A/16.7(Forced Air)A 252(Convection)W/400.8(Forced Air)W 14-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    10.5(Convection)|16.7(Forced Air)
  • Output Power (W)
    252(Convection)|400.8(Forced Air)
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    4.2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    390
  • Mounting
    Screw
  • Package Height
    35
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    14
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources