AC to DC Power Supplies
EPP-300-48
AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W Medical 15-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
4.17(Convection)|6.25(Forced Air)
Output Power (W)
300
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
3.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
250mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
370
Mounting
Screw
Package Height
35
Package Width
76.2
Package Length
127
PCB changed
15
Pin Count
15

