AC to DC Power Supplies
EPP-300-24
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/12.5(Forced Air)A 300W Medical 15-Pin
MEAN WELLProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
8.33(Convection)|12.5(Forced Air)
Output Power (W)
300
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
3.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
92.5(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
370
Mounting
Screw
Package Height
35
Package Width
76.2
Package Length
127
PCB changed
15
Pin Count
15

